New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Panel Meters
                      Print Page

                      PM-45LU

                      Digital Panel Meter, PM Series, Slim Bezel Case, 4.5 Digits, Red LED, Differential Input

                      TEXMATE PM-45LU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXMATE
                      Manufacturer Part NoPM-45LU
                      Newark Part No.22AC8978
                      Product RangePM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)

                      Product Information

                      ManufacturerTEXMATE
                      Manufacturer Part NoPM-45LU
                      Newark Part No.22AC8978
                      Product RangePM Series
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha4.5
                      Meter FunctionMultifunction
                      Meter Range± 199.9mV to ± 1.2kV
                      Digit Height0.4"
                      Panel Cutout Height24.6mm
                      Panel Cutout Width64.8mm
                      Supply Voltage Min4.5VDC
                      Supply Voltage Max5.5VDC
                      Operating Temperature Min0°C
                      Operating Temperature Max60°C
                      Product RangePM Series
                      SVHCTo Be Advised

                      Technical Specifications

                      No. of Digits / Alpha

                      4.5

                      Meter Range

                      ± 199.9mV to ± 1.2kV

                      Panel Cutout Height

                      24.6mm

                      Supply Voltage Min

                      4.5VDC

                      Operating Temperature Min

                      0°C

                      Product Range

                      PM Series

                      Meter Function

                      Multifunction

                      Digit Height

                      0.4"

                      Panel Cutout Width

                      64.8mm

                      Supply Voltage Max

                      5.5VDC

                      Operating Temperature Max

                      60°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.