Print Page
41 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $226.570 |
Price for:Each
Minimum: 1
Multiple: 1
$226.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXMATE
Manufacturer Part NoSM-35B-DCV
Newark Part No.87AK6534
Product RangeSM Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionDC Voltage
Meter Range2VDC / 20VDC / 200VDC
Digit Height0.56"
Panel Cutout Height0.97"
Panel Cutout Width2.55"
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeSM Series
SVHCTo Be Advised
Product Overview
SM-35B-DCV is a SM-series easily-scaled 5V DC powered 3.5 digit panel meter. The SM-Series meter has LCD displays and offer many unique features designed to simplify installation, calibration and scaling. The five ranges provided with the SM-35X-DCV (LCD display) are 50mV, 100mV current shunt, 2V, 20V and 200V DC full scale. 5V power isolator, 1000V DC range, 4-20mA and Differential Measurement are factory installed options only. It has Zero-offset and Span adjustment potentiometers as a standard feature.
- Single-ended with opt. differential measurement & provision to offset the zero of reading displayed
- 1Mohm minimum input impedance
- Features display hold, display test and auto-polarity indication
- User programmable to 3 positions
- Over-range indication
- Power supply range from +4.5 to +5.5V DC at 150mA, optional 1.5kV 5V isolation
- Operating temperature range from 0˚C to +60˚C
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
2VDC / 20VDC / 200VDC
Panel Cutout Height
0.97"
Supply Voltage Min
4.5VDC
Operating Temperature Min
0°C
Product Range
SM Series
Meter Function
DC Voltage
Digit Height
0.56"
Panel Cutout Width
2.55"
Supply Voltage Max
5.5VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate