Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoADR11-21
Newark Part No.72C9393
Product RangeBlackburn Series
Technical Datasheet
81 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.460 |
5+ | $9.600 |
10+ | $9.070 |
Price for:Each
Minimum: 1
Multiple: 1
$11.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoADR11-21
Newark Part No.72C9393
Product RangeBlackburn Series
Technical Datasheet
Product RangeBlackburn Series
TerminationScrew
Wire Size AWG Max14AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - Metric-
Stud Size - Imperial-
InsulationNon Insulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ADR11-21 is a 2-conductor 1-hole-mount dual-rated Mechanical Connector made of aluminum with tin plated finish. The Blackburn® connector features screw termination, tin-plated for low contact resistance. It accepts 14 to 1/0AWG wire range.
- Easy to install - No special tools required
Applications
Industrial
Technical Specifications
Product Range
Blackburn Series
Wire Size AWG Max
14AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
-
Insulation
Non Insulated
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability