Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoB1438
Newark Part No.07H9863
Product RangeSta-Kon B Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoB1438
Newark Part No.07H9863
Product RangeSta-Kon B Series
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Stud Size - Imperial3/8"
Wire Size AWG Max14AWG
Conductor Area CSA-
Product RangeSta-Kon B Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Sta-Kon B series non-insulated Fork Terminal enable easy installation because the mounting screw does not have to be completely removed. It is made of high conductivity electrolytic copper with electro-tin plated finish. The brazed-seam barrel is serrated for high pull-out value.
Applications
Industrial
Technical Specifications
Stud Size - Metric
M10
Stud Size - Imperial
3/8"
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
3/8"
Wire Size AWG Max
14AWG
Product Range
Sta-Kon B Series
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for B1438
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability