Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRB14-8F
Newark Part No.65F732
Product RangeSta-Kon RB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $174.850 |
5+ | $171.150 |
10+ | $161.300 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$174.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRB14-8F
Newark Part No.65F732
Product RangeSta-Kon RB Series
Technical Datasheet
Product RangeSta-Kon RB Series
Wire Size (AWG)18AWG to 14AWG
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Insulator MaterialNylon (Polyamide)
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RB14-8F is a Fork/Spade Tongue Terminal made of copper with electro-tin plated finish. The inner bronze blue nylon insulation grip sleeve lengthens flex radius of conductor and eliminates conductor creep. It accepts 18 to 14AWG wire. The terminal is WT145C, WT2000, WT112M, ERG4001, ERG4003, WT145A tools and recommended to install by ERG4001 tool.
- 600V Rated voltage
- UL94V-0 Flammability rating
- 105°C Rated temperature
Applications
Industrial
Technical Specifications
Product Range
Sta-Kon RB Series
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Stud Size - Imperial
#8
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Wire Size (AWG)
18AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M4
Stud Size - Imperial
8
Insulator Colour
Blue
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for RB14-8F
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability