Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRC714
Newark Part No.75H7664
Product RangeSta-Kon Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
50+ | $2.210 |
Price for:Each
Minimum: 500
Multiple: 500
$1,105.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRC714
Newark Part No.75H7664
Product RangeSta-Kon Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeSta-Kon Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
1/4"
Wire Size AWG Max
10AWG
Product Range
Sta-Kon Series
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Alternatives for RC714
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate