Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY100-18X-100C
Newark Part No.15R2572
Product RangeTy-Fast Series
Your Part Number
No Longer Available
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY100-18X-100C
Newark Part No.15R2572
Product RangeTy-Fast Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length112mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max25mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product RangeTy-Fast Series
SVHCNo SVHC (17-Jan-2022)
Alternatives for TY100-18X-100C
3 Products Found
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
112mm
Cable Bundle Diameter Max
25mm
Cable Tie Type
Standard
SVHC
No SVHC (17-Jan-2022)
Cable Tie Colour
Black
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
18lb
Product Range
Ty-Fast Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate