New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Other Add-on Boards / Modules
                                                                                                  Print Page

                                                                                                  ASK3001

                                                                                                  Hobby Kit, Tiny Arcade Self Assembly Handheld Arcade Game Machine

                                                                                                  TINY CIRCUITS ASK3001
                                                                                                  TINY CIRCUITS ASK3001
                                                                                                  TINY CIRCUITS ASK3001
                                                                                                  TINY CIRCUITS ASK3001
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerTINY CIRCUITS
                                                                                                  Manufacturer Part NoASK3001
                                                                                                  Newark Part No.95Y0601
                                                                                                  Product RangeTinyDuino
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerTINY CIRCUITS
                                                                                                  Manufacturer Part NoASK3001
                                                                                                  Newark Part No.95Y0601
                                                                                                  Product RangeTinyDuino
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Family Name-
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M0+
                                                                                                  Silicon Core NumberATSAMD21G18A
                                                                                                  Kit ContentsHobby Kit, Tiny Arcade Self Assembly Handheld Arcade Game Machine
                                                                                                  Product RangeTinyDuino
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Tiny Arcade Machine Kit The Tiny Arcade lets you experience many retro type games which can be downloaded completely free from our site or any number of others that create games for the Tiny Arcade. You can also play videos on the Tiny Arcade at 30 FPS with audio. The Tiny Arcade is only as good as the games it supports, and out of the box there are plenty to get you going. Like Flappy Birds, Tiny Invaders (by Eike Decker), Asteroids, Tiny Outrun (by Jon Wingrove) and more, we plan on having over twenty classic games available (all free). Users can design and upload their own games as well.

                                                                                                  • Beautiful, vibrant full color OLED screen
                                                                                                  • Games are free and open source - play community made games or write your own
                                                                                                  • SD card expansion slot- download new games and insert card
                                                                                                  • High quality analogue joystick and two push buttons
                                                                                                  • Built-in speaker and rechargeable lithium battery
                                                                                                  • USB port for charging and game development
                                                                                                  • Acrylic, Wood or 3D printed enclosure options
                                                                                                  • Customize your cabinet with supplied artwork stickers or design and print your own
                                                                                                  • Electronics based around the same 32-bit ARM processor as the Arduino ZeroKit Contains
                                                                                                  • Arduino zero processor
                                                                                                  • 32 Bit ATSAMD21G18A ARM at 48MHz, DMA, USB
                                                                                                  • 256KB flash, 32KB SRAM
                                                                                                  • 10-bit DAC, 12-bit ADC
                                                                                                  • Preloaded with Arduino compatible Bootloader
                                                                                                  • Screen:
                                                                                                  • 96x64 OLED display, 16-bit color depth
                                                                                                  • 0. 96” (24. 4mm) viewable area
                                                                                                  • Software controllable backlight (OLED brightness)
                                                                                                  • Power:
                                                                                                  • Built in lithium battery charger, charges when USB is plugged in
                                                                                                  • Power Slide Switch
                                                                                                  • Built in voltage regulators - support external voltage input up to 5. 5V
                                                                                                  • Joystick board
                                                                                                  • 140mAh lithium battery included - about 3 hours of gameplay between charges
                                                                                                  • Enclosure

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  ATSAMD21G18A

                                                                                                  Product Range

                                                                                                  TinyDuino

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M0+

                                                                                                  Kit Contents

                                                                                                  Hobby Kit, Tiny Arcade Self Assembly Handheld Arcade Game Machine

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.