Print Page
12229
Driver, Flexible Hose, Clamp, 1/4 " Drive, 11 " Length
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $9.760 |
Price for:Each
Minimum: 1
Multiple: 1
$9.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTITAN
Manufacturer Part No12229
Newark Part No.31AC4489
Technical Datasheet
Blade Length-
Overall Length11"
Handle Length-
Product Range-
SVHCTo Be Advised
Product Overview
Flexible Hose Clamp Driver
Technical Specifications
Blade Length
-
Handle Length
-
SVHC
To Be Advised
Overall Length
11"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate