Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXBP06V0U25R-G
Newark Part No.84AH0272
Product RangeXBP Series
Your Part Number
Technical Datasheet
Packaging Options
189 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.430 |
| 10+ | $0.285 |
| 25+ | $0.233 |
| 50+ | $0.180 |
| 100+ | $0.127 |
| 250+ | $0.124 |
| 500+ | $0.119 |
| 1000+ | $0.109 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXBP06V0U25R-G
Newark Part No.84AH0272
Product RangeXBP Series
Technical Datasheet
Product RangeXBP Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max14V
Diode Case StyleFBP1006-2A
No. of Pins2Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage11.2V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
XBP Series
Reverse Standoff Voltage
5V
Diode Case Style
FBP1006-2A
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
14V
No. of Pins
2Pins
Maximum Breakdown Voltage
11.2V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability