Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6206P122MR-G
Newark Part No.84AH0811
Product Range1.2V 60mA LDO Voltage Regulators
Your Part Number
201 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.759 |
| 10+ | $0.534 |
| 25+ | $0.473 |
| 50+ | $0.444 |
| 100+ | $0.416 |
| 250+ | $0.385 |
| 500+ | $0.369 |
| 1000+ | $0.353 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6206P122MR-G
Newark Part No.84AH0811
Product Range1.2V 60mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.8V
Input Voltage Max6V
Fixed Output Voltage Nom1.2V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current60mA
Output Voltage Max-
Dropout Voltage Vdo700mV
PolarityPositive Output
Output Current Max60mA
Max Output Current60mA
LDO Regulator Case StyleSOT-23
Output Current Max60mA
Dropout Voltage Typ @ Current700mV
Dropout Voltage Typ @ Current700mV
Dropout Voltage - Typ @ Current700mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.2V 60mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage Nom
1.2V
Adjustable Output Voltage Max
-
Output Current
60mA
Dropout Voltage Vdo
700mV
Output Current Max
60mA
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
700mV
Dropout Voltage - Typ @ Current
700mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
1.2V 60mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.8V
Fixed Output Voltage Nom
1.2V
Adjustable Output Voltage Min
-
Output Voltage - Nom
1.2V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
60mA
Output Current Max
60mA
Dropout Voltage Typ @ Current
700mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
