New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      XC6230A001ER-G

                      LDO, ADJ, 1.188V TO 1.212V, 2A, 105DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      TOREX XC6230A001ER-G
                      TOREX XC6230A001ER-G
                      TOREX XC6230A001ER-G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTOREX
                      Manufacturer Part NoXC6230A001ER-G
                      Newark Part No.51AK3899
                      Product RangeAdj 2A LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,463 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.050
                      10+$1.250
                      25+$1.050
                      50+$0.928
                      100+$0.811
                      250+$0.697
                      500+$0.626
                      1000+$0.568
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTOREX
                      Manufacturer Part NoXC6230A001ER-G
                      Newark Part No.51AK3899
                      Product RangeAdj 2A LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeAdjustable
                      Input Voltage Min1.7V
                      Input Voltage Max6V
                      No. of Outputs1Outputs
                      Fixed Output Voltage Nom-
                      Output Voltage Nom-
                      Adjustable Output Voltage Min1.188V
                      Output Voltage - Nom-
                      Adjustable Output Voltage Max1.212V
                      Output Voltage Min1.188V
                      Output Current2A
                      Output Voltage Max1.212V
                      PolarityPositive Output
                      Dropout Voltage Vdo350mV
                      Output Current Max2A
                      Max Output Current2A
                      LDO Regulator Case StyleUSP-6C
                      Output Current Max2A
                      Dropout Voltage Typ @ Current350mV
                      Dropout Voltage - Typ @ Current350mV
                      Dropout Voltage Typ @ Current350mV
                      IC MountingSurface Mount
                      IC Case / PackageUSP-6C
                      No. of Pins6Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product RangeAdj 2A LDO Voltage Regulators
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Output Type

                      Adjustable

                      Input Voltage Max

                      6V

                      Fixed Output Voltage Nom

                      -

                      Adjustable Output Voltage Min

                      1.188V

                      Adjustable Output Voltage Max

                      1.212V

                      Output Current

                      2A

                      Polarity

                      Positive Output

                      Output Current Max

                      2A

                      LDO Regulator Case Style

                      USP-6C

                      Dropout Voltage Typ @ Current

                      350mV

                      Dropout Voltage Typ @ Current

                      350mV

                      IC Case / Package

                      USP-6C

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Adj 2A LDO Voltage Regulators

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage Min

                      1.7V

                      No. of Outputs

                      1Outputs

                      Output Voltage Nom

                      -

                      Output Voltage - Nom

                      -

                      Output Voltage Min

                      1.188V

                      Output Voltage Max

                      1.212V

                      Dropout Voltage Vdo

                      350mV

                      Max Output Current

                      2A

                      Output Current Max

                      2A

                      Dropout Voltage - Typ @ Current

                      350mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      6Pins

                      Operating Temperature Max

                      105°C

                      Automotive Qualification Standard

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.