Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Quantity | Price |
---|---|
1+ | $5.370 |
10+ | $4.730 |
25+ | $4.340 |
50+ | $3.920 |
100+ | $3.410 |
250+ | $2.700 |
500+ | $2.580 |
1000+ | $2.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC78B015AFTG(Z,EL)
Newark Part No.08AK7485
Technical Datasheet
IC TypeMotor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current3A
Output Voltage36V
IC Case / PackageWQFN
No. of Pins36Pins
Supply Voltage Min6V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleWQFN
Technical Specifications
IC Type
Motor Driver
No. of Outputs
3Outputs
Output Voltage
36V
No. of Pins
36Pins
Supply Voltage Max
30V
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
WQFN
Motor Type
Three Phase Brushless DC
Output Current
3A
IC Case / Package
WQFN
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability