Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTK057V60Z1,LQ(S
Newark Part No.59AM3410
Product RangeDTMOSVI Series
Your Part Number
2,488 In Stock
Need more?
834 Delivery in 1-3 Business Days(US stock)
1654 Delivery in 2-4 Business Days(UK stock)
Order before 6pm
| Quantity | Price |
|---|---|
| 1+ | $12.390 |
| 10+ | $11.120 |
| 25+ | $10.330 |
| 50+ | $9.500 |
| 100+ | $8.480 |
| 250+ | $7.070 |
| 500+ | $6.790 |
| 1000+ | $6.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK057V60Z1,LQ(S
Newark Part No.59AM3410
Product RangeDTMOSVI Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id40A
Drain Source On State Resistance0.057ohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation270W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeDTMOSVI Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
40A
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation
270W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.057ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
4Pins
Product Range
DTMOSVI Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
