Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $2.710 |
10+ | $2.310 |
100+ | $1.850 |
500+ | $1.710 |
1000+ | $1.530 |
2500+ | $1.250 |
5000+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP754(F)
Newark Part No.78Y6841
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage5kV
Data Rate1Mbps
Optocoupler Case StyleDIP
No. of Pins8Pins
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Channels
1 Channel
Data Rate
1Mbps
No. of Pins
8Pins
SVHC
No SVHC (15-Jan-2018)
Isolation Voltage
5kV
Optocoupler Case Style
DIP
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability