Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $32.640 |
10+ | $26.070 |
25+ | $24.860 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$32.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoFAHSNGFFM3-5-6
Newark Part No.49Y1119
Product RangeFAHS
Standoff MaterialNylon 6 (Polyamide 6)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female
Body Length5mm
Overall Length5mm
Overall Length5mm
External Width6mm
Product RangeFAHS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Nylon 6 (Polyamide 6)
Thread Size - Imperial
-
Body Length
5mm
Overall Length
5mm
Product Range
FAHS
Thread Size - Metric
M3
Standoff Type
Hex Female
Overall Length
5mm
External Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for FAHSNGFFM3-5-6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate