Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM2.5 8 HS45PC S25
Newark Part No.53M8627
Technical Datasheet
55 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.350 |
| 20+ | $8.430 |
| 40+ | $8.220 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$11.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM2.5 8 HS45PC S25
Newark Part No.53M8627
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM2.5
Screw Length8mm
Fastener Plating-
Fastener MaterialSteel 45H
Screw Head Style-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size - Imperial
-
Screw Length
8mm
Fastener Material
Steel 45H
Product Range
-
Thread Size - Metric
M2.5
Fastener Plating
-
Screw Head Style
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate