Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTRHTSA-M6-10-1
Newark Part No.43Y4120
Product RangeDTRH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $61.030 |
100+ | $59.150 |
250+ | $57.270 |
500+ | $55.400 |
1000+ | $53.520 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$61.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRHTSA-M6-10-1
Newark Part No.43Y4120
Product RangeDTRH
Technical Datasheet
Standoff MaterialAluminium
Thread Size - MetricM6
Thread Size - Imperial-
Standoff TypeHex Female
Body Length10mm
Overall Length10mm
Overall Length10mm
External Width10mm
Product RangeDTRH
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DTRHTSA-M6-10-1 is a M6 female Hex Standoff made of aluminium.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
10mm
Overall Length
10mm
Product Range
DTRH
Thread Size - Metric
M6
Standoff Type
Hex Female
Overall Length
10mm
External Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate