Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTRKSLBN-04-01
Newark Part No.10AH1428
Product RangeTRKSLBN
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.140 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$17.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRKSLBN-04-01
Newark Part No.10AH1428
Product RangeTRKSLBN
PCB Support TypeKey Slot Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height6.4mm
External Width10.2mm
Product RangeTRKSLBN
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Support Type
Key Slot Lock-In Support
Height
6.4mm
Product Range
TRKSLBN
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
10.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate