Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $24.760 |
10+ | $23.480 |
20+ | $22.190 |
50+ | $20.900 |
100+ | $19.600 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$24.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR4120B
Newark Part No.98W2440
Technical Datasheet
External Diameter8mm
Grip Range Min9mm
Grip Range Max10.5mm
Overall Length17.3mm
Overall Length17.3mm
External Depth14mm
Mounting Hole Dia4.2mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
Product Overview
The DTRSR4120B is a black Snap Rivet made of nylon 6/6.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Industrial
Technical Specifications
External Diameter
8mm
Grip Range Max
10.5mm
Overall Length
17.3mm
Mounting Hole Dia
4.2mm
Product Range
-
Grip Range Min
9mm
Overall Length
17.3mm
External Depth
14mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate