New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters
                      Print Page

                      TEQ 200-4815WIR

                      Isolated Chassis Mount DC/DC Converter, Railway, Module, 4:1, 200 W, 1 Output, 24 V

                      TRACO POWER TEQ 200-4815WIR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRACO POWER
                      Manufacturer Part NoTEQ 200-4815WIR
                      Newark Part No.45Y2278
                      Product RangeTEQ 200WIR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 24 week(s)
                      QuantityPrice
                      1+$745.530
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $745.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRACO POWER
                      Manufacturer Part NoTEQ 200-4815WIR
                      Newark Part No.45Y2278
                      Product RangeTEQ 200WIR Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsRailway
                      DC / DC Converter TypeModule
                      Input Ratio4:1
                      Output Power Max200W
                      No. of Outputs1 Output
                      Output Voltage - Output 124V
                      Output Current - Output 19A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Regulation-
                      Isolation Voltage2.25kV
                      Input Voltage DC Nom48V
                      DC / DC Converter Output TypeFixed, Adjustable
                      DC / DC Converter MountingChassis
                      Approvals & StandardsCSA, EN, IEC, UL
                      Width103.2mm
                      Height88.9mm
                      Depth87.6mm
                      Input Voltage DC Min19V
                      Input Voltage DC Max75V
                      Product RangeTEQ 200WIR Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The TEQ 200WIR series from Tracopower are 200W isolated high performance DC/DC converters. These converters with rugged, sealed metal case are suitable for industrial applications where often no PCB mounting is possible but module has to be mounted on a chassis. The ultra-wide 4:1 input voltage range and reverse input voltage protection make these converters also an interesting solution for battery operated systems. The TEQ 200WIR series features output voltage trimming, remote on/off, undervoltage lockout, soft-start, output current limitation, overvoltage protection and automatic recovery short circuit protection (hicc-up). Approved by IEC/EN 60950-1 (ed. 2), EN 60950-1:2006/A11:2009/A1:2010/A12:2011/A2:2013, UL 508, CSA C22.2 No. 107.1-01 and UL 60950-1 2nd ed. +Am1 safety standards.

                      • Nominal input voltage : 48VDC/110VDC
                      • Output voltage : 12VDC/24VDC/28VDC/48VDC
                      • Maximum output current : 18A/9A/7.5A/4.5A/20A/10A/8.5A/5A
                      • Excellent efficiency up to 90%
                      • High power block with excellent thermal convection
                      • EN 50155 approval for railway applications, input filter meet EN 55022, class A
                      • Maximum ripple and noise (20MHz bandwidth) is 125mVp-p (12VDC)/250mVp-p (24, 28VDC)/350mVp-p (48VDC)
                      • Isolation voltage (60sec) is 2250VDC (I/O), 1600VDC (input/case)
                      • PWM switching frequency is 250KHz typical
                      • Operating temperature range from -40°C to 105°C (up to +70°C without derating)

                      Technical Specifications

                      Power Supply Applications

                      Railway

                      Input Ratio

                      4:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      9A

                      Output Current - Output 2

                      -

                      Isolation Voltage

                      2.25kV

                      DC / DC Converter Output Type

                      Fixed, Adjustable

                      Approvals & Standards

                      CSA, EN, IEC, UL

                      Height

                      88.9mm

                      Input Voltage DC Min

                      19V

                      Product Range

                      TEQ 200WIR Series

                      DC / DC Converter Type

                      Module

                      Output Power Max

                      200W

                      Output Voltage - Output 1

                      24V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      -

                      Input Voltage DC Nom

                      48V

                      DC / DC Converter Mounting

                      Chassis

                      Width

                      103.2mm

                      Depth

                      87.6mm

                      Input Voltage DC Max

                      75V

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      3D Product Image EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.