New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters
                      Print Page

                      THD 12-4822WI

                      Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 12 W, 2 Output, 12 V

                      TRACO POWER THD 12-4822WI
                      TRACO POWER THD 12-4822WI
                      TRACO POWER THD 12-4822WI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRACO POWER
                      Manufacturer Part NoTHD 12-4822WI
                      Newark Part No.51R5236
                      Product RangeTHD 12WI Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 24 week(s)
                      QuantityPrice
                      1+$71.210
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $712.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRACO POWER
                      Manufacturer Part NoTHD 12-4822WI
                      Newark Part No.51R5236
                      Product RangeTHD 12WI Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeDIP
                      Input Ratio4:1
                      Output Power Max12W
                      No. of Outputs2 Output
                      Output Voltage - Output 112V
                      Output Current - Output 1500mA
                      Output Voltage - Output 2-12V
                      Output Current - Output 2500mA
                      Output Regulation-
                      Isolation Voltage1.5kV
                      Input Voltage DC Nom48V
                      DC / DC Converter Output TypeFixed
                      Width20.3mm
                      Height10.2mm
                      DC / DC Converter MountingThrough Hole
                      Depth31.8mm
                      Input Voltage DC Min18V
                      Input Voltage DC Max75V
                      Product RangeTHD 12WI Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The THD 12-4822WI is a 2-output 12W board-mount isolated high performance DC/DC Converter featuring ultra wide 4:1 input voltage ranges with industry-standard footprint. It offers 18 to 75VDC input voltage range and ±12VDC output voltage. Overload and overvoltage protection as well as remote ON/OFF are included as standard. Built-in filters for both input and output minimize the need of external filtering. Full SMD-design with exclusive use of ceramic capacitors guarantees a high reliability and long product lifetime.

                      • Undervoltage lock-out circuit
                      • Shielded metal case with insulated base plate
                      • Continuous short-circuit protection
                      • 1500V I/O isolation
                      • 85% Typical efficiency
                      • 48VDC Nominal input voltage

                      Applications

                      Power Management, Industrial, Communications & Networking, Sensing & Instrumentation

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Input Ratio

                      4:1

                      No. of Outputs

                      2 Output

                      Output Current - Output 1

                      500mA

                      Output Current - Output 2

                      500mA

                      Isolation Voltage

                      1.5kV

                      DC / DC Converter Output Type

                      Fixed

                      Height

                      10.2mm

                      Depth

                      31.8mm

                      Input Voltage DC Max

                      75V

                      SVHC

                      No SVHC (14-Jun-2023)

                      DC / DC Converter Type

                      DIP

                      Output Power Max

                      12W

                      Output Voltage - Output 1

                      12V

                      Output Voltage - Output 2

                      -12V

                      Output Regulation

                      -

                      Input Voltage DC Nom

                      48V

                      Width

                      20.3mm

                      DC / DC Converter Mounting

                      Through Hole

                      Input Voltage DC Min

                      18V

                      Product Range

                      THD 12WI Series

                      Technical Docs (4)

                      CAD Multiple Formats EN

                      Application Note EN

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Alternatives for THD 12-4822WI

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.