New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC PCB Mount Power Supplies
                      Print Page

                      TMPS 15-124

                      AC/DC PCB Mount Power Supply (PSU), ITE & Household, 1 Output, 15 W, 24 V, 625 mA

                      TRACO POWER TMPS 15-124
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRACO POWER
                      Manufacturer Part NoTMPS 15-124
                      Newark Part No.99AJ4100
                      Product RangeTMPS 15 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1+$49.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $49.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRACO POWER
                      Manufacturer Part NoTMPS 15-124
                      Newark Part No.99AJ4100
                      Product RangeTMPS 15 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Household
                      No. of Outputs1 Output
                      Output Power Max15W
                      Output Voltage - Output 124V
                      Output Current - Output 1625mA
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Power Supply Output TypeFixed
                      Input Voltage VAC85V AC to 264V AC
                      Width52.4mm
                      Height23.5mm
                      Depth27.2mm
                      Product RangeTMPS 15 Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      TMPS 15 is a series of fully encapsulated AC/DC power supplies for household, building automation and industrial applications. Thanks to its very low no-load power consumption of 100mW, the TMPS 15 meets the ErP directive for energy efficient devices of the European Union. All TMPS 15 power supplies are prepared for protection class II applications and come with an integrated EN 55032 class B EMI filter. The reinforced isolation, high power density and excellent peak power capability, makes the TMPS 15 a first choice for demanding applications. It complies with EN 62368-1, IEC 62368-1, UL 62368-1, EN 60335-1, IEC 60335-1, EN 61558-2-16, IEC 61558-2-16. It features protection class I & II (prepared): reinforced insulation, pollution degree PD 2 and overvoltage category OVC II.

                      • Fully encapsulated 1.07” x 2.06” x 0.93” package
                      • ErP-ready (100mW no-load power)
                      • EN 60335 certified (household)
                      • UL 62368-1 certified (IT and industrial)
                      • Operating temperature range from -25°C to +70°C
                      • 130% peak power (for up to 30s), switching frequency 94 - 125KHz (PFM), 115KHz typ (PFM)
                      • Integrated class B EMI filter, 4000VAC I/O isolation (reinforced)
                      • 3-year product warranty
                      • Continuous automatic recovery short circuit protection and foldback mode overload protection
                      • Plastic resin (UL 94 V-0 rated) housing material and silicone (UL 94 V-0 rated) potting material

                      Technical Specifications

                      Power Supply Applications

                      ITE & Household

                      Output Power Max

                      15W

                      Output Current - Output 1

                      625mA

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Input Voltage VAC

                      85V AC to 264V AC

                      Height

                      23.5mm

                      Product Range

                      TMPS 15 Series

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      24V

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Power Supply Output Type

                      Fixed

                      Width

                      52.4mm

                      Depth

                      27.2mm

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.