Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTPC 080-124
Newark Part No.45Y3267
Product RangeTPC
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.780 |
Price for:Each
Minimum: 1
Multiple: 1
$142.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTPC 080-124
Newark Part No.45Y3267
Product RangeTPC
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max80W
Output Voltage - Output 124VDC
Output Current - Output 13.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85VAC
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264VAC
Power Supply Output TypeAdjustable, Fixed
Product RangeTPC
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TPC 080-124 is a lightweight DIN-rail Power Supply for office and residential environments. It consumes sparse standby power and operates with high efficiency to comply with the requirements of the European eco-design directive. This power supply provides a very reliable true redundant DC supply.
- High efficiency across full load range
- Compact plastic case
- Adjustable output voltage
- Power good signal
- Low ripple and noise
- Overload and short-circuit protection
- <0.3W No load power consumption
- 24 to 28.8VDC Adjustable voltage range
- 100mVp-p Maximum ripple and noise (20MHz bandwidth)
- IP20 Protection rating
Technical Specifications
Power Supply Applications
ITE
Output Power Max
80W
Output Current - Output 1
3.3A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Product Range
TPC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate