New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Switches
                      Print Page

                      TK-407K

                      4-Port USB KVM Switch Kit

                      TRENDWARE TK-407K
                      TRENDWARE TK-407K
                      TRENDWARE TK-407K
                      TRENDWARE TK-407K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRENDWARE
                      Manufacturer Part NoTK-407K
                      Newark Part No.74R2800
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$77.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $77.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRENDWARE
                      Manufacturer Part NoTK-407K
                      Newark Part No.74R2800
                      Technical Datasheet

                      Data Sheet

                      Computer Switch TypeKVM
                      Computer Switch FunctionAutomatic
                      No. of Ways8
                      Input Connection1 x USB
                      Output Connection1 x VGA / SVGA HDB 15-Pin
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The 4-Port USB KVM Switch lets you manage four PCs with just one set of keyboard, monitor, and mouse. Switch between four PCs with a simple press of a button! Separate sets of KVM cables are included with the KVM Switch, so users can start controlling 4 PCs instantly. The KVM cables also provide power to the KVM Switch, eliminating the need for a power adapter. Hot Key operations provide immediate access to features such as computer switching, and auto-scanning. With its Hot-Plug, and Audible Feedback, the 4-Port USB KVM Switch is the perfect choice for managing multiple PCs.

                      • Use one keyboard, monitor, and mouse to control two computers
                      • 2-port USB KVM Switch with 1 set of Mic
                      • 2 sets of VGA and 2 sets of Audio & Microphone Cables
                      • Supports Microsoft IntelliMouse, Optical Mouse, Logitech Net Mouse and more
                      • Supports super High Video Quality, up to 2048 x 1536 VGA resolution
                      • Supports Windows 98(SE)
                      • Multi-Platform supports for PCs, Macintosh G3
                      • Auto-Scan & LED display for PCs monitoring
                      • Hot-Key, push button and Windows-based client switching software
                      • User definable hot-key (Windows Only)
                      • Plug & Play and Hot-Pluggable
                      • USB Interface Power method
                      • 2-year limited warranty

                      Technical Specifications

                      Computer Switch Type

                      KVM

                      No. of Ways

                      8

                      Output Connection

                      1 x VGA / SVGA HDB 15-Pin

                      SVHC

                      No SVHC (08-Jul-2021)

                      Computer Switch Function

                      Automatic

                      Input Connection

                      1 x USB

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.