Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRESTON
Manufacturer Part No854669-49
Newark Part No.47Y3976
Product RangeLMT Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerTRESTON
Manufacturer Part No854669-49
Newark Part No.47Y3976
Product RangeLMT Series
Technical Datasheet
Length72"
Width30"
Height45.08"
Product RangeLMT Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Length
72"
Height
45.08"
SVHC
No SVHC (27-Jun-2024)
Width
30"
Product Range
LMT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate