Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerTRESTON
Manufacturer Part No92835001
Newark Part No.79X5319
Technical Datasheet
Rack U Height-
External Width - Metric249.9mm
External Depth - Metric249.9mm
For Use WithWorkstations
External Width - Imperial9.8"
External Depth - Imperial9.84"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Rack U Height
-
External Depth - Metric
249.9mm
External Width - Imperial
9.8"
Product Range
-
External Width - Metric
249.9mm
For Use With
Workstations
External Depth - Imperial
9.84"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate