Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRI-STAR INDUSTRIES
Manufacturer Part No2528X300H
Newark Part No.82AH5576
Product RangeH Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $0.465 |
| 1000+ | $0.434 |
Price for:Each
Minimum: 575
Multiple: 1
$267.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRI-STAR INDUSTRIES
Manufacturer Part No2528X300H
Newark Part No.82AH5576
Product RangeH Series
Technical Datasheet
Thread Size - Metric-
Body Length0.3"
External Diameter0.375"
Wall Thickness Min-
Product RangeH Series
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
-
External Diameter
0.375"
Product Range
H Series
Body Length
0.3"
Wall Thickness Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate