Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoAWSP150-24
Newark Part No.79K5248
Product RangeAWSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $138.880 |
| 5+ | $132.850 |
| 10+ | $129.830 |
| 25+ | $117.140 |
| 50+ | $108.690 |
| 100+ | $103.250 |
| 250+ | $100.240 |
Price for:Each
Minimum: 1
Multiple: 1
$138.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoAWSP150-24
Newark Part No.79K5248
Product RangeAWSP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max150W
Output Voltage - Output 124V
Output Current - Output 16.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min88V
Input Voltage VAC88V AC to 264V AC
Input Voltage AC Max264V
Power Supply Output TypeAdjustable, Fixed
Product RangeAWSP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AWSP150-24 is a 1-output enclosed Switching Power Supply with PFC designed for a wide variety application where high reliability is desired. The AWSP 150 series power supply comes with excellent performance specifications and is ideal for the industrial and telecommunications markets.
- 83% Efficiency
- No minimum load required
- ±10% Adjustable output range
- 47 to 63Hz Input frequency range
- Overvoltage and over current protection
- Natural convection cooling
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Output Power Max
150W
Output Current - Output 1
6.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
88V
Input Voltage AC Max
264V
Product Range
AWSP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
