Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC17X
Newark Part No.94F7469
Product RangeC Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $29.640 |
5+ | $28.150 |
10+ | $26.660 |
25+ | $25.190 |
Price for:Each
Minimum: 1
Multiple: 1
$29.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC17X
Newark Part No.94F7469
Product RangeC Series
Technical Datasheet
Product RangeC Series
Inductance1.5H
Inductor ConstructionWirewound
RMS Current (Irms)-
Saturation Current (Isat)-
DC Resistance Max40ohm
Inductance Tolerance-20% to +50%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
C Series
Inductor Construction
Wirewound
Saturation Current (Isat)
-
Inductance Tolerance
-20% to +50%
Inductance
1.5H
RMS Current (Irms)
-
DC Resistance Max
40ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate