Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCST206-2T
Newark Part No.89M4943
Product RangeCST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.210 |
| 5+ | $9.650 |
| 10+ | $8.910 |
| 25+ | $7.830 |
| 50+ | $7.150 |
| 100+ | $6.760 |
| 250+ | $6.580 |
Price for:Each
Minimum: 1
Multiple: 1
$10.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCST206-2T
Newark Part No.89M4943
Product RangeCST Series
Technical Datasheet
Turns Ratio1:200CT
Inductance56mH
Primary Current80A
ET Constant4000Vµs
Frequency Range20kHz to 200kHz
DC Resistance Secondary3.5ohm
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCST Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Turns Ratio
1:200CT
Primary Current
80A
Frequency Range
20kHz to 200kHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
56mH
ET Constant
4000Vµs
DC Resistance Secondary
3.5ohm
Transformer Mounting
Through Hole
Product Range
CST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
