Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCST206-3T
Newark Part No.89M4945
Product RangeCST Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.580 |
| 5+ | $11.030 |
| 10+ | $10.290 |
| 25+ | $9.210 |
| 50+ | $8.520 |
| 100+ | $8.140 |
| 250+ | $7.950 |
Price for:Each
Minimum: 1
Multiple: 1
$11.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCST206-3T
Newark Part No.89M4945
Product RangeCST Series
Technical Datasheet
Turns Ratio1:300CT
Inductance130mH
Primary Current70A
ET Constant6000Vµs
Frequency Range20kHz to 200kHz
DC Resistance Secondary12.4ohm
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCST Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Turns Ratio
1:300CT
Primary Current
70A
Frequency Range
20kHz to 200kHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
130mH
ET Constant
6000Vµs
DC Resistance Secondary
12.4ohm
Transformer Mounting
Through Hole
Product Range
CST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate