Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCST25-1000
Newark Part No.84AC1289
Product RangeCST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
Price for:Each
Minimum: 25
Multiple: 25
$90.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCST25-1000
Newark Part No.84AC1289
Product RangeCST Series
Technical Datasheet
Turns Ratio1:1000
Inductance1.9H
DC Resistance50ohm
Primary Current25A
ET Constant3500Vµs
Frequency Range50kHz to 500kHz
DC Resistance Secondary50ohm
Transformer MountingThrough Hole
DC Resistance Primary-
Transformer TerminalsPC Pin
Product RangeCST Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1000
DC Resistance
50ohm
ET Constant
3500Vµs
DC Resistance Secondary
50ohm
DC Resistance Primary
-
Product Range
CST Series
Inductance
1.9H
Primary Current
25A
Frequency Range
50kHz to 500kHz
Transformer Mounting
Through Hole
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate