Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-341X
Newark Part No.02F1011
Product RangeF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1+ | $46.730 |
5+ | $43.160 |
10+ | $40.030 |
25+ | $36.880 |
50+ | $34.580 |
100+ | $32.690 |
250+ | $29.750 |
Price for:Each
Minimum: 1
Multiple: 1
$46.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-341X
Newark Part No.02F1011
Product RangeF Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Secondary Voltages25.2V
Primary Voltages115V, 230V
Power Rating50.4VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Single Secondary
Current Rating2A
Transformer TerminalsWire Leaded
Isolation Voltage1.5kV
Product RangeF Series
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Isolating
Primary Voltages
115V, 230V
Frequency Range
50Hz / 60Hz
Current Rating
2A
Isolation Voltage
1.5kV
SVHC
No SVHC (25-Jun-2025)
Secondary Voltages
25.2V
Power Rating
50.4VA
Winding Type
Dual Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate