Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS12-500-C2
Newark Part No.55X4515
Product RangeFS Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS12-500-C2
Newark Part No.55X4515
Product RangeFS Series
Technical Datasheet
PCB Transformer TypeSplit Bobbin
Secondary Voltages2 x 6.3V
Primary Voltages2 x 115V
Power Rating6VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating500mA
Isolation Voltage4.2kV
Transformer MountingThrough Hole
Product RangeFS Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Split Bobbin
Primary Voltages
2 x 115V
Frequency Range
50Hz / 60Hz
Current Rating
500mA
Transformer Mounting
Through Hole
SVHC
No SVHC (27-Jun-2024)
Secondary Voltages
2 x 6.3V
Power Rating
6VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
4.2kV
Product Range
FS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate