New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Transformers
                      3. PCB Transformers
                      Print Page

                      FS20-600-C2

                      PCB Transformer, Split Bobbin, 115V, 230V, 2 x 10V, 12 VA, 50Hz / 60Hz

                      TRIAD MAGNETICS FS20-600-C2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRIAD MAGNETICS
                      Manufacturer Part NoFS20-600-C2
                      Newark Part No.55X4529
                      Product RangeFS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 28 week(s)
                      QuantityPrice
                      10+$13.800
                      25+$13.560
                      50+$13.270
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $138.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRIAD MAGNETICS
                      Manufacturer Part NoFS20-600-C2
                      Newark Part No.55X4529
                      Product RangeFS Series
                      Technical Datasheet

                      Data Sheet

                      PCB Transformer TypeSplit Bobbin
                      Primary Voltages115V, 230V
                      Secondary Voltages2 x 10V
                      Power Rating12VA
                      Frequency Range50Hz / 60Hz
                      Winding TypeDual Primary, Dual Secondary
                      Current Rating600mA
                      Isolation Voltage4.2kV
                      Transformer MountingThrough Hole
                      Product RangeFS Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      PCB Transformer Type

                      Split Bobbin

                      Secondary Voltages

                      2 x 10V

                      Frequency Range

                      50Hz / 60Hz

                      Current Rating

                      600mA

                      Transformer Mounting

                      Through Hole

                      SVHC

                      No SVHC (27-Jun-2024)

                      Primary Voltages

                      115V, 230V

                      Power Rating

                      12VA

                      Winding Type

                      Dual Primary, Dual Secondary

                      Isolation Voltage

                      4.2kV

                      Product Range

                      FS Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.