Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS24-100-C2
Newark Part No.55X4531
Product RangeFS Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS24-100-C2
Newark Part No.55X4531
Product RangeFS Series
Technical Datasheet
PCB Transformer TypeSplit Bobbin
Primary Voltages115V, 230V
Secondary Voltages2 x 12V
Power Rating2.5VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating100mA
Isolation Voltage4.2kV
Transformer MountingThrough Hole
Product RangeFS Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Split Bobbin
Secondary Voltages
2 x 12V
Frequency Range
50Hz / 60Hz
Current Rating
100mA
Transformer Mounting
Through Hole
SVHC
No SVHC (27-Jun-2024)
Primary Voltages
115V, 230V
Power Rating
2.5VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
4.2kV
Product Range
FS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate