Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTLD1020-36-C0350
Newark Part No.45P2895
Product RangeTLD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.400 |
| 5+ | $67.400 |
| 10+ | $63.010 |
| 25+ | $58.620 |
| 50+ | $55.400 |
| 100+ | $52.750 |
| 250+ | $48.660 |
Price for:Each
Minimum: 1
Multiple: 1
$72.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTLD1020-36-C0350
Newark Part No.45P2895
Product RangeTLD Series
Technical Datasheet
Power Supply Applications-
Output Power Max40W
Output Voltage Max36V
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangeTLD Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial, LED Lighting
Technical Specifications
Power Supply Applications
-
Output Voltage Max
36V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
40W
Output Current
350mA
Input Voltage Min
90V
Product Range
TLD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
