Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTLD1040-24-C1050
Newark Part No.45P2897
Product RangeTLD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.230 |
| 5+ | $85.350 |
| 10+ | $83.420 |
| 25+ | $75.270 |
| 50+ | $69.840 |
| 100+ | $66.350 |
| 250+ | $64.400 |
Price for:Each
Minimum: 1
Multiple: 1
$89.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTLD1040-24-C1050
Newark Part No.45P2897
Product RangeTLD Series
Technical Datasheet
Power Supply Applications-
Output Power Max40W
Output Voltage Max24V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangeTLD Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial, LED Lighting
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
40W
Output Current
1.05A
Input Voltage Min
90V
Product Range
TLD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
