Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPM240-20800
Newark Part No.72Y5083
Product RangeVPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,671.580 |
| 5+ | $1,572.360 |
| 10+ | $1,526.570 |
| 25+ | $1,480.770 |
| 50+ | $1,412.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1,671.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPM240-20800
Newark Part No.72Y5083
Product RangeVPM Series
Technical Datasheet
Power Rating5kVA
Secondary Voltages2 x 120V
Winding TypeMulti Primary, Dual Secondary
Primary Voltages208V, 240V
Toroid CenterPotted
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter277mm
Height140mm
Secondary Current Nom41.6A
Product RangeVPM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Power Rating
5kVA
Winding Type
Multi Primary, Dual Secondary
Toroid Center
Potted
Transformer Terminals
Wire Leaded
Height
140mm
Product Range
VPM Series
Secondary Voltages
2 x 120V
Primary Voltages
208V, 240V
Transformer Mounting
Chassis Mount
Outer Diameter
277mm
Secondary Current Nom
41.6A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate