Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPT100-25000
Newark Part No.11R8040
Product RangeVPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $690.250 |
| 5+ | $649.290 |
| 10+ | $630.370 |
| 25+ | $611.470 |
| 50+ | $583.100 |
Price for:Each
Minimum: 1
Multiple: 1
$690.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPT100-25000
Newark Part No.11R8040
Product RangeVPT Series
Technical Datasheet
Power Rating2.5kVA
Secondary Voltages2 x 50V
Winding TypeDual Primary, Dual Secondary
Primary Voltages115V, 230V
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter208mm
Height112mm
Secondary Current Nom50A
Product RangeVPT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial
Technical Specifications
Power Rating
2.5kVA
Winding Type
Dual Primary, Dual Secondary
Toroid Center
Open
Transformer Terminals
Wire Leaded
Height
112mm
Product Range
VPT Series
Secondary Voltages
2 x 50V
Primary Voltages
115V, 230V
Transformer Mounting
Chassis Mount
Outer Diameter
208mm
Secondary Current Nom
50A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
