Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPT18-13800
Newark Part No.11R8047
Product RangeVPT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $149.220 |
| 5+ | $142.870 |
| 10+ | $139.700 |
| 25+ | $126.360 |
| 50+ | $117.470 |
| 100+ | $111.760 |
| 250+ | $108.580 |
Price for:Each
Minimum: 1
Multiple: 1
$149.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPT18-13800
Newark Part No.11R8047
Product RangeVPT Series
Technical Datasheet
Power Rating250VA
Secondary Voltages2 x 9V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Primary Voltages115V, 230V
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter112mm
Height54mm
Secondary Current Nom27.6A
Product RangeVPT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial
Technical Specifications
Power Rating
250VA
Winding Type
Dual Primary, Dual Secondary
Primary Voltages
115V, 230V
Transformer Terminals
Wire Leaded
Height
54mm
Product Range
VPT Series
Secondary Voltages
2 x 9V
Toroid Center
Open
Transformer Mounting
Chassis Mount
Outer Diameter
112mm
Secondary Current Nom
27.6A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate