Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoWAU20-2000
Newark Part No.77M9461
Product RangeWAU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $99.880 |
5+ | $92.880 |
Price for:Each
Minimum: 1
Multiple: 1
$99.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoWAU20-2000
Newark Part No.77M9461
Product RangeWAU Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power40W
Output Power Max40W
Output Voltage VAC20VAC
Output Current2A
Plug TypeUS
Output ConnectorBarrel Plug 2.1mm x 5.5mm x 11mm
Input Voltage AC Max120V
Power Supply Output TypeAdjustable, Fixed
Product RangeWAU Series
Technical Specifications
Power Supply Applications
-
Output Power
40W
Output Voltage VAC
20VAC
Plug Type
US
Input Voltage AC Max
120V
Product Range
WAU Series
No. of Outputs
1 Output
Output Power Max
40W
Output Current
2A
Output Connector
Barrel Plug 2.1mm x 5.5mm x 11mm
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate