Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2660-PA
Newark Part No.46AC2031
Your Part Number
No Longer Available
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2660-PA
Newark Part No.46AC2031
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs1Outputs
Output Current2.8A
Output Voltage-
IC Case / PackageQFP
No. of Pins44Pins
Supply Voltage Min9V
Supply Voltage Max29V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Automotive Qualification Standard-
Driver Case StyleQFP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
44Pins
Supply Voltage Max
29V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Driver Case Style
QFP
Motor Type
Two Phase Stepper
Output Current
2.8A
IC Case / Package
QFP
Supply Voltage Min
9V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate