Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIPLETT
Manufacturer Part No2012-NIST
Newark Part No.84AH2039
Product Range2000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,112.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3,112.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part No2012-NIST
Newark Part No.84AH2039
Product Range2000 Series
Technical Datasheet
Product Range2000 Series
Voltage Measure DC Max300V
Voltage Measure AC Max600V
Insulation Resistance Min-
Insulation Resistance Max-
SVHCTo Be Advised
Product Overview
- 2000 series railroad tester with NIST calibration certificate
- Both 100Hz and 200Hz cab filters
- Designed to perform standard maintenance tasks (using Volts, Ohms, and Amps measurements)
- Auto polarity in DC functions
- Both auto and selectable DC Amps polarity
- Direct measurement of code parameters
- Ohmmeter voltage mode detects foreign AC or DC voltages
- Relay contact on time (dry contact) requires no adjustment
- Peak measurements require no adjustment
- 1 year warranty
Contents
Railroad tester, Test leads, Padded water repellent carrying case, Shoulder strap, Batteries.
Technical Specifications
Product Range
2000 Series
Voltage Measure AC Max
600V
Insulation Resistance Max
-
Voltage Measure DC Max
300V
Insulation Resistance Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate