Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIPLETT
Manufacturer Part No9325-NIST
Newark Part No.84AH2050
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $305.790 |
Price for:Each
Minimum: 1
Multiple: 1
$305.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part No9325-NIST
Newark Part No.84AH2050
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Current Measure AC Max1kA
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max60Mohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max40mm
Product Range-
SVHCTo Be Advised
Product Overview
- 3 3/4 (6000 count) 1000A true RMS AC/DC clamp-on meter
- 1.5” (40mm) Jaw opening fits conductors up to 500 MCM
- Measures current, voltage, resistance, temperature, capacitance, continuity, diode test
- Large backlit easy-to-read 6000 count LCD display
- Auto power off and low battery indicator
- Auto and manual ranging with min/max hold
- Double insulated housing is splash proof, dust proof and drop resistant
- Well suited for a variety of industrial and residential applications
- 3-year warranty
Contents
Clamp-on meter, Test leads, Type K Temperature probe, 9V battery, Case.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Voltage Measure AC Max
600V
Resistance Measure Max
60Mohm
Range Selection
Auto, Manual
Jaw Opening Max
40mm
SVHC
To Be Advised
Current Measure AC Max
1kA
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate