Quantity | Price |
---|---|
1+ | $4,438.520 |
Product Information
Product Overview
BR750 is a high definition articulating videoscope. It allows you to see behind walls and down drains which can save time and money on any repair or installation. 4 adjustable LEDs can illuminate totally darkened areas for inspection. It features a 5" Color TFT LCD monitor with 800 x 480 resolution, 2X Zoom, Mirror image mode (vertical, horizontal, or both), a built-in clock/calendar, and the ability to record video (.ASF) and images (.JPG). View captured video/images on the display or transfer to user PC using the USB interface or removable SD card (32GB max). You can store up to 150k images on the included 8GB SD card. The Photo compare function displays 2 images on the screen at the same time. An audio/ video output jack can be used for external viewing on a larger display (NTSC or PAL). It is ideal for inspect cable connections on the back of installed equipment, plumbing and electrical installations behind walls and hard-to-reach areas.
- Joystick controller and waterproof (IP67) 0.23inch camera
- 4 adjustable LEDs can illuminate totally darkened areas for inspection
- SWR (Snapshot while recording) function during video recording or playback
- Auto power off with disable, built-in clock/calendar
- 1 year warranty
- 640 x 480 pixels resolution, 135° articulation in all directions
- mini USB/AV output interface, 3.7V Li-Po battery or AC adapter power
- Dimension (main unit) is 7.9 x 5 x 2.3inch
- 60° field of view, 0.8~2.4inch depth of view
- Photo compare function displays 2 images on the screen at the same time
Contents
Videoscope, Handset with joystick controlled articulating probe, 3.7V rechargeable battery, Cleaning kit, 100-240VAC adapter/charger with 4 connectors (US, UK, EU, AUS), SD card, USB and AV cables and heavy duty carrying case.
Technical Specifications
-
640 x 480 Pixels
To Be Advised
6mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate