Quantity | Price |
---|---|
1+ | $114.670 |
Product Information
Product Overview
CBF200 is a 3-in-1 circuit breaker finder. The transmitter is connected to the electrical outlet or fixture in the circuit while the receiver is used to scan the breakers in the circuit panel. The transmitter also features a GFCI outlet tester, comparison mode helps to identify the correct breaker when the signal strengths are very close. Lights display 6 wiring faults open ground, open neutral, hot/ground reverse, open hot, hot/neutral reverse, hot on neutral with hot open. The one-person operation tool for residential and commercial electricians, home inspectors, kitchen and bath installers, apartment/condo property managers, DIY’ers and handymen. The tool features an exclusive comparison mode that identifies the correct breaker, even when signal strengths are very close. The receiver also functions as a non-contact voltage detector and the transmitter also enables users to detect faulty wiring in 3-wire receptacles and tests GFCI for proper operation.
- Detect faulty wiring in 3-wire receptacles, test GFCI for proper operation
- Locate the correct circuit breaker in a panel to which an electrical outlet or fixture is connected
- 24-300VAC non-contact voltage detection, auto shut down after 10minutes without any operation
- Built-in non-contact voltage detector (80-300V, CAT III-300V)
- cETLus listed
- Safely identify and label breaker locations within any electrical panel without removing power
- Comparison mode helps to identify the correct breaker with the signal strengths are very close
- 120VAC single phase two wires (live, neutral) with ground voltage
- 47 to 63Hz frequency, 7mA at 120VAC GFCI leakage current
- Dimension is 4.7 x 2.5 x 1.3" (transmitter), 5.1 x 2.4 x 1.5" (receiver)
Contents
3-in-1 circuit breaker finder, Transmitter, Receiver and 9V battery.
Technical Specifications
24V to 300V
-
-
To Be Advised
Light
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate