Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIPLETT
Manufacturer Part NoCM24.
Newark Part No.77AK5408
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.190 |
Price for:Each
Minimum: 1
Multiple: 1
$111.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoCM24.
Newark Part No.77AK5408
Technical Datasheet
DMM FunctionsAC/DC Current
Current Measure AC Max400A
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max25mm
Product Range-
SVHCTo Be Advised
Product Overview
CM24 is a True RMS mini clamp meter. It can measure AC and DC current to up 400A without breaking the circuit by clamping around a single conductor. Typically, when using a multimeter to measure current, you would have to “break the circuit” and place the meter in series with it, so that voltage and current would pass through it. A clamp meter allows you to easily measure current without breaking the circuit by clamping around a single conductor. This saves time and the circuit will not be damaged.
- Captures the instantaneous surge (inrush) current when power equipment is turned on
- True RMS provides better accuracy when measuring non-sinusoidal or noisy waveforms
- Built-in NCV detector with LED
- 4000 count backlit LCD
- DC zero function
- Data hold freezes the display
- Overrange indication
- Auto power off
- CAT III-300V rated
- Dimension is 6 x 2.4 x 1.1”
Contents
True RMS mini clamp meter, (2) AAA batteries.
Technical Specifications
DMM Functions
AC/DC Current
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Auto
Jaw Opening Max
25mm
SVHC
To Be Advised
Current Measure AC Max
400A
Voltage Measure DC Max
-
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate