Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.600 |
Price for:Each
Minimum: 1
Multiple: 1
$137.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoCTX590A
Newark Part No.83AH9658
Technical Datasheet
Test Detector TypePhone Line, Unenergized Wire
Depth Measurement-
External Height-
External Width-
External Depth-
Weight270g
Product Range-
SVHCTo Be Advised
Product Overview
- Tone generator and probe kit
- Quickly trace unenergized wires and check phone lines
- Insulated probe tip prevents short circuits
- Adjustable sensitivity
- Audible and visual notification
- Tip/ring/continuity testing
- 1-year warranty
Contents
Tone generator and probe, (2) 9V batteries, RJ45, RJ11 and Alligator clip connectors, Pouch.
Technical Specifications
Test Detector Type
Phone Line, Unenergized Wire
External Height
-
External Depth
-
Product Range
-
Depth Measurement
-
External Width
-
Weight
270g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate